
453850-1 | |
|---|---|
DigiKey Part Number | 453850-1-ND |
Manufacturer | |
Manufacturer Product Number | 453850-1 |
Description | TOOL INSERTION/EXTRACTION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 531,65000 Kč | 3 531,65 Kč |
| 5 | 3 273,37800 Kč | 16 366,89 Kč |
| 10 | 3 168,17800 Kč | 31 681,78 Kč |
| 25 | 3 034,41240 Kč | 75 860,31 Kč |
| Unit Price without VAT: | 3 531,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 273,29650 Kč |










