
61513-1 | |
|---|---|
DigiKey Part Number | A116287TR-ND - Tape & Reel (TR) A116287CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61513-1 |
Description | CONN TERM RCPT FLAG 22-26AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Flag 22-26 AWG Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61513-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket), Flag | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 22-26 AWG | |
Length - Overall | - | |
Length - Barrel | 0.168" (4.27mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Color | - | |
Insulation Diameter | 0.035" ~ 0.065" (0.89mm ~ 1.65mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 25 | 14,71520 Kč | 367,88 Kč |
| 50 | 14,00980 Kč | 700,49 Kč |
| 100 | 13,34000 Kč | 1 334,00 Kč |
| 250 | 12,50304 Kč | 3 125,76 Kč |
| 500 | 11,90544 Kč | 5 952,72 Kč |
| 1 000 | 11,33703 Kč | 11 337,03 Kč |
| 2 500 | 10,62717 Kč | 26 567,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 10,12999 Kč | 75 974,92 Kč |
| 15 000 | 9,64693 Kč | 144 703,95 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


