Terminal Connector Female, Receptacle (Socket) 17-22 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640024-1

DigiKey Part Number
640024-1-ND
Manufacturer
Manufacturer Product Number
640024-1
Description
CONN TERM RCPT 17-22AWG CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 17-22 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
640024-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.058" (1.47mm)
Wire Gauge
17-22 AWG
Length - Overall
0.340" (8.64mm)
Length - Barrel
0.155" (3.94mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Beryllium Copper
Contact Finish
Tin
Color
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 993
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,96300 Kč59,63 Kč
255,58560 Kč139,64 Kč
505,31660 Kč265,83 Kč
1005,06260 Kč506,26 Kč
2504,74556 Kč1 186,39 Kč
5004,51834 Kč2 259,17 Kč
1 0004,30249 Kč4 302,49 Kč
3 0003,98129 Kč11 943,87 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč