Terminal Crimp on Receptacle Connector Crimp 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350189-1

DigiKey Part Number
A113480-ND
Manufacturer
Manufacturer Product Number
350189-1
Description
CONN TERM RCPT 22-26AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Crimp on Receptacle Connector Crimp 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
350189-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Crimp on Receptacle
Termination
Crimp
Wire Gauge
22-26 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 900
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,69000 Kč56,90 Kč
255,33360 Kč133,34 Kč
505,08160 Kč254,08 Kč
1004,83790 Kč483,79 Kč
2504,53388 Kč1 133,47 Kč
5004,31676 Kč2 158,38 Kč
1 0004,11036 Kč4 110,36 Kč
3 0003,80358 Kč11 410,74 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč