Locknut For PG16 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216 M

DigiKey Part Number
2291-216M-ND
Manufacturer
Manufacturer Product Number
216 M
Description
LOCKNUT PG 16
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Locknut For PG16 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
PG16 Thread - Cable Glands
Material
Brass, Nickel Plated
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,80100 Kč118,01 Kč
2511,06160 Kč276,54 Kč
5010,53260 Kč526,63 Kč
10010,03070 Kč1 003,07 Kč
3009,28110 Kč2 784,33 Kč
5008,95228 Kč4 476,14 Kč
1 0008,52456 Kč8 524,56 Kč
2 5007,99083 Kč19 977,08 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč