
50.016 | |
|---|---|
DigiKey Part Number | 2291-50.016-ND |
Manufacturer | |
Manufacturer Product Number | 50.016 |
Description | CABLE GLAND 10-14MM PG16 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 102,23900 Kč | 1 022,39 Kč |
| 25 | 95,83480 Kč | 2 395,87 Kč |
| 50 | 91,25740 Kč | 4 562,87 Kč |
| 100 | 86,89810 Kč | 8 689,81 Kč |
| 250 | 81,45880 Kč | 20 364,70 Kč |
| 500 | 77,57250 Kč | 38 786,25 Kč |
| 1 000 | 73,87306 Kč | 73 873,06 Kč |
| 2 500 | 69,25334 Kč | 173 133,35 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |


