
61276-1 | |
|---|---|
DigiKey Part Number | 61276-1-ND |
Manufacturer | |
Manufacturer Product Number | 61276-1 |
Description | CONN TERM RCPT FLAG 20-24AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61276-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket), Flag | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | - | |
Length - Barrel | 0.168" (4.27mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Color | - | |
Insulation Diameter | 0.045" ~ 0.070" (1.14mm ~ 1.78mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 25 | 20,55280 Kč | 513,82 Kč |
| 50 | 19,56600 Kč | 978,30 Kč |
| 100 | 18,63150 Kč | 1 863,15 Kč |
| 250 | 17,46360 Kč | 4 365,90 Kč |
| 500 | 16,62958 Kč | 8 314,79 Kč |
| 1 000 | 15,83564 Kč | 15 835,64 Kč |
| 3 000 | 14,65471 Kč | 43 964,13 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |



