
1-601967-2 | |
|---|---|
DigiKey Part Number | 1-601967-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-601967-2 |
Description | TURRET FOR M 225201-01 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Turret Head For Backplane Contacts, 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Turret Head | |
For Use With/Related Products | Backplane Contacts, 12-14 AWG | |
Specifications | - | |
Compatible Tools | 601967-1, 2031846-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5 021,04333 Kč | 30 126,26 Kč |
| Unit Price without VAT: | 5 021,04333 Kč |
|---|---|
| Unit Price with VAT: | 6 075,46243 Kč |






