
R3M-2412S/SMD | |
|---|---|
DigiKey Part Number | 945-R3M-2412S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R3M-2412S/SMD |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R3M-2412S/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,97000 Kč | 537,97 Kč |
| 5 | 517,93600 Kč | 2 589,68 Kč |
| 10 | 509,53700 Kč | 5 095,37 Kč |
| 25 | 498,63520 Kč | 12 465,88 Kč |
| 50 | 490,52580 Kč | 24 526,29 Kč |
| 100 | 482,54030 Kč | 48 254,03 Kč |
| 250 | 472,16776 Kč | 118 041,94 Kč |
| 500 | 384,26340 Kč | 192 131,70 Kč |
| Unit Price without VAT: | 537,97000 Kč |
|---|---|
| Unit Price with VAT: | 650,94370 Kč |











