
208273-2 | |
|---|---|
DigiKey Part Number | A139043-ND |
Manufacturer | |
Manufacturer Product Number | 208273-2 |
Description | CONTACT SCKT SGNL 12-14AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 208273-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,83000 Kč | 511,83 Kč |
| Unit Price without VAT: | 511,83000 Kč |
|---|---|
| Unit Price with VAT: | 619,31430 Kč |



