
031-1308-000 | |
|---|---|
DigiKey Part Number | 1003-031-1308-000-ND |
Manufacturer | |
Manufacturer Product Number | 031-1308-000 |
Description | RACK & PANEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 12-14 AWG Crimp |
Datasheet | Datasheet |
Category | Type Signal |
Manufacturer ITT Cannon, LLC | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 12-14 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,46000 Kč | 287,46 Kč |
| 10 | 244,24900 Kč | 2 442,49 Kč |
| 25 | 228,93680 Kč | 5 723,42 Kč |
| 50 | 218,00960 Kč | 10 900,48 Kč |
| 100 | 207,60510 Kč | 20 760,51 Kč |
| 250 | 194,61620 Kč | 48 654,05 Kč |
| 500 | 185,33548 Kč | 92 667,74 Kč |
| 1 000 | 176,50121 Kč | 176 501,21 Kč |
| Unit Price without VAT: | 287,46000 Kč |
|---|---|
| Unit Price with VAT: | 347,82660 Kč |



