Contact Gold Signal Socket 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-1303-000

DigiKey Part Number
1003-031-1303-000-ND
Manufacturer
Manufacturer Product Number
031-1303-000
Description
RACK & PANEL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Socket 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Signal
Manufacturer
ITT Cannon, LLC
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
16-20 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,12000 Kč259,12 Kč
10220,26900 Kč2 202,69 Kč
25206,46080 Kč5 161,52 Kč
50196,60840 Kč9 830,42 Kč
100187,22450 Kč18 722,45 Kč
250175,50968 Kč43 877,42 Kč
500167,14072 Kč83 570,36 Kč
1 000159,17282 Kč159 172,82 Kč
Manufacturers Standard Package
Unit Price without VAT:259,12000 Kč
Unit Price with VAT:313,53520 Kč