
208271-3 | |
|---|---|
DigiKey Part Number | A125911-ND |
Manufacturer | |
Manufacturer Product Number | 208271-3 |
Description | CONTACT PIN SIGNAL 12-14AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 208271-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,29000 Kč | 379,29 Kč |
| 10 | 322,36800 Kč | 3 223,68 Kč |
| 25 | 302,17800 Kč | 7 554,45 Kč |
| 50 | 287,75540 Kč | 14 387,77 Kč |
| 100 | 274,02750 Kč | 27 402,75 Kč |
| 250 | 256,88420 Kč | 64 221,05 Kč |
| 500 | 244,63778 Kč | 122 318,89 Kč |
| Unit Price without VAT: | 379,29000 Kč |
|---|---|
| Unit Price with VAT: | 458,94090 Kč |


