
208273-4 | |
|---|---|
DigiKey Part Number | 208273-4-ND |
Manufacturer | |
Manufacturer Product Number | 208273-4 |
Description | CONTACT SCKT SGNL 12-14AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 12-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 338,61765 Kč | 1 693 088,25 Kč |
| Unit Price without VAT: | 338,61765 Kč |
|---|---|
| Unit Price with VAT: | 409,72736 Kč |


