22 µF Feed Through Capacitor 6.3V 6 A 5mOhm 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF31PC0J226MTJ00N

DigiKey Part Number
445-YFF31PC0J226MTJ00NTR-ND - Tape & Reel (TR)
445-YFF31PC0J226MTJ00NCT-ND - Cut Tape (CT)
445-YFF31PC0J226MTJ00NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF31PC0J226MTJ00N
Description
CAP FEEDTHRU 22UF 20% 6.3V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF Feed Through Capacitor 6.3V 6 A 5mOhm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF31PC0J226MTJ00N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
6 A
DC Resistance (DCR) (Max)
5mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
40dB @ 40MHz ~ 1.3GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.059" (1.50mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,61200 Kč116,12 Kč
508,95780 Kč447,89 Kč
1008,13880 Kč813,88 Kč
5006,75380 Kč3 376,90 Kč
1 0006,32586 Kč6 325,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,80301 Kč11 606,02 Kč
4 0005,52132 Kč22 085,28 Kč
6 0005,38025 Kč32 281,50 Kč
10 0005,22388 Kč52 238,80 Kč
14 0005,13245 Kč71 854,30 Kč
20 0005,04449 Kč100 889,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč