
YFF21PC0J226MTJ00N | |
|---|---|
DigiKey Part Number | 445-YFF21PC0J226MTJ00NTR-ND - Tape & Reel (TR) 445-YFF21PC0J226MTJ00NCT-ND - Cut Tape (CT) 445-YFF21PC0J226MTJ00NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21PC0J226MTJ00N |
Description | CAP FEEDTHRU 22UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Feed Through Capacitor 6.3V 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer TDK | Voltage - Rated 6.3V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 22 µF | Height (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,31900 Kč | 63,19 Kč |
| 50 | 4,72160 Kč | 236,08 Kč |
| 100 | 4,23160 Kč | 423,16 Kč |
| 500 | 3,40236 Kč | 1 701,18 Kč |
| 1 000 | 3,14647 Kč | 3 146,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,68390 Kč | 10 735,60 Kč |
| 8 000 | 2,54541 Kč | 20 363,28 Kč |
| 12 000 | 2,47607 Kč | 29 712,84 Kč |
| 20 000 | 2,39920 Kč | 47 984,00 Kč |
| 28 000 | 2,35424 Kč | 65 918,72 Kč |
| 40 000 | 2,31100 Kč | 92 440,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |


