
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3930K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 25,83280 Kč | 10 333,12 Kč |
| 800 | 24,90783 Kč | 19 926,26 Kč |
| 1 200 | 24,40265 Kč | 29 283,18 Kč |
| 2 000 | 23,80155 Kč | 47 603,10 Kč |
| 2 800 | 23,42612 Kč | 65 593,14 Kč |
| 4 000 | 23,04499 Kč | 92 179,96 Kč |
| Unit Price without VAT: | 25,83280 Kč |
|---|---|
| Unit Price with VAT: | 31,25769 Kč |






