


GA10K3CG3 | |
|---|---|
DigiKey Part Number | 223-1542-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3CG3 |
Description | THERMISTOR NTC 10KOHM 3976K LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k LGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | LGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 113,79870 Kč | 11 379,87 Kč |
| 300 | 108,01650 Kč | 32 404,95 Kč |
| 500 | 105,58592 Kč | 52 792,96 Kč |
| 1 000 | 103,82461 Kč | 103 824,61 Kč |
| Unit Price without VAT: | 113,79870 Kč |
|---|---|
| Unit Price with VAT: | 137,69643 Kč |



