


GA10K3CG582 | |
|---|---|
DigiKey Part Number | 223-1903-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3CG582 |
Description | NTC CHPG-GOLD CHIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 108,71920 Kč | 10 871,92 Kč |
| 200 | 105,02675 Kč | 21 005,35 Kč |
| 300 | 103,01270 Kč | 30 903,81 Kč |
| 500 | 100,61948 Kč | 50 309,74 Kč |
| 700 | 99,12496 Kč | 69 387,47 Kč |
| 1 000 | 97,60815 Kč | 97 608,15 Kč |
| Unit Price without VAT: | 108,71920 Kč |
|---|---|
| Unit Price with VAT: | 131,55023 Kč |





