NTC Thermistor 10k Nonstandard Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Nonstandard Chip
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

BC103J1K

DigiKey Part Number
5666-BC103J1K-ND
Manufacturer
Manufacturer Product Number
BC103J1K
Description
THERMISTOR NTC 10KOHM 3892K CHIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
150°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
Nonstandard Chip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
550,81600 Kč254,08 Kč
1048,48400 Kč484,84 Kč
2545,72520 Kč1 143,13 Kč
5043,84380 Kč2 192,19 Kč
10042,11570 Kč4 211,57 Kč
50038,64178 Kč19 320,89 Kč
1 00037,34872 Kč37 348,72 Kč
5 00034,74417 Kč173 720,85 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč