NTC Thermistor 10k Nonstandard Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCWS3UF103HC1GT90A

DigiKey Part Number
445-NTCWS3UF103HC1GT90A-ND
Manufacturer
Manufacturer Product Number
NTCWS3UF103HC1GT90A
Description
BONDABLE NTC , 10KOHM/+-3%, 3930
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3930K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
Nonstandard Chip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 200
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
40025,83280 Kč10 333,12 Kč
80024,90783 Kč19 926,26 Kč
1 20024,40265 Kč29 283,18 Kč
2 00023,80155 Kč47 603,10 Kč
2 80023,42612 Kč65 593,14 Kč
4 00023,04499 Kč92 179,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,83280 Kč
Unit Price with VAT:31,25769 Kč