NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG163JX103DTDS

DigiKey Part Number
445-174519-2-ND - Tape & Reel (TR)
445-174519-1-ND - Cut Tape (CT)
445-174519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JX103DTDS
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/85
3435K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±0.5%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±0.7%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
56,00600 Kč30,03 Kč
105,64800 Kč56,48 Kč
255,24960 Kč131,24 Kč
504,97660 Kč248,83 Kč
1004,72870 Kč472,87 Kč
5004,22732 Kč2 113,66 Kč
1 0004,04170 Kč4 041,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,64441 Kč14 577,64 Kč
8 0003,50451 Kč28 036,08 Kč
12 0003,42813 Kč41 137,56 Kč
20 0003,33730 Kč66 746,00 Kč
28 0003,28059 Kč91 856,52 Kč
40 0003,22300 Kč128 920,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč