


NCV8164AML330TCG | |
|---|---|
DigiKey Part Number | 488-NCV8164AML330TCGTR-ND - Tape & Reel (TR) 488-NCV8164AML330TCGCT-ND - Cut Tape (CT) 488-NCV8164AML330TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164AML330TCG |
Description | IC REG LINEAR 3.3V 300MA 8-DFNW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8164AML330TCG Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 83dB ~ 61dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.19V @ 300mA | Supplier Device Package 8-DFNW (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 100 | 7,59710 Kč | 759,71 Kč |
| 250 | 7,07128 Kč | 1 767,82 Kč |
| 500 | 6,75380 Kč | 3 376,90 Kč |
| 1 000 | 6,49237 Kč | 6 492,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,98982 Kč | 17 969,46 Kč |
| 6 000 | 5,83643 Kč | 35 018,58 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











