
MPZ1005A331ETD25 | |
|---|---|
DigiKey Part Number | 445-180346-2-ND - Tape & Reel (TR) 445-180346-1-ND - Cut Tape (CT) 445-180346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005A331ETD25 |
Description | FERRITE BEAD 330 OHM 0402 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ1005A331ET000 | TDK | 139 | 445-172736-1-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 3,97280 Kč | 99,32 Kč |
| 50 | 3,55280 Kč | 177,64 Kč |
| 100 | 3,16860 Kč | 316,86 Kč |
| 250 | 2,70204 Kč | 675,51 Kč |
| 500 | 2,37950 Kč | 1 189,75 Kč |
| 1 000 | 2,08048 Kč | 2 080,48 Kč |
| 5 000 | 1,94047 Kč | 9 702,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,58535 Kč | 15 853,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











