



TMP6131QDYARQ1 | |
|---|---|
DigiKey Part Number | 296-TMP6131QDYARQ1TR-ND - Tape & Reel (TR) 296-TMP6131QDYARQ1CT-ND - Cut Tape (CT) 296-TMP6131QDYARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6131QDYARQ1 |
Description | SENSOR PTC 10KOHM 1% SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms SC-79, SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | TMP6131QDYARQ1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Package / Case SC-79, SOD-523 |
Resistance @ 25°C 10 kOhms | Supplier Device Package SOT-5X3 |
Resistance Tolerance ±1% | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,74600 Kč | 23,73 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 50 | 3,94340 Kč | 197,17 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 500 | 3,33364 Kč | 1 666,82 Kč |
| 1 000 | 3,18309 Kč | 3 183,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97038 Kč | 8 911,14 Kč |
| 6 000 | 2,85062 Kč | 17 103,72 Kč |
| 9 000 | 2,78531 Kč | 25 067,79 Kč |
| 15 000 | 2,70764 Kč | 40 614,60 Kč |
| 21 000 | 2,65914 Kč | 55 841,94 Kč |
| 30 000 | 2,60990 Kč | 78 297,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









