PTC Thermistor 100 kOhms SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP6331QDYARQ1

DigiKey Part Number
296-TMP6331QDYARQ1TR-ND - Tape & Reel (TR)
296-TMP6331QDYARQ1CT-ND - Cut Tape (CT)
296-TMP6331QDYARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6331QDYARQ1
Description
SENSOR PTC 100KOHM 1% SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 kOhms SC-79, SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
100 kOhms
Resistance Tolerance
±1%
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-79, SOD-523
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
54,70400 Kč23,52 Kč
104,43100 Kč44,31 Kč
254,11560 Kč102,89 Kč
503,89300 Kč194,65 Kč
1003,69350 Kč369,35 Kč
5003,29290 Kč1 646,45 Kč
1 0003,14403 Kč3 144,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,93370 Kč8 801,10 Kč
6 0002,81527 Kč16 891,62 Kč
9 0002,75064 Kč24 755,76 Kč
15 0002,67383 Kč40 107,45 Kč
21 0002,62585 Kč55 142,85 Kč
30 0002,57715 Kč77 314,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč