
KMZ1608RHR600ATD25 | |
|---|---|
DigiKey Part Number | 445-175000-2-ND - Tape & Reel (TR) 445-175000-1-ND - Cut Tape (CT) 445-175000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608RHR600ATD25 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,98240 Kč | 49,56 Kč |
| 50 | 1,86880 Kč | 93,44 Kč |
| 100 | 1,76380 Kč | 176,38 Kč |
| 250 | 1,63112 Kč | 407,78 Kč |
| 500 | 1,53832 Kč | 769,16 Kč |
| 1 000 | 1,45012 Kč | 1 450,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25222 Kč | 5 008,88 Kč |
| 8 000 | 1,18072 Kč | 9 445,76 Kč |
| 12 000 | 1,14082 Kč | 13 689,84 Kč |
| 20 000 | 1,09251 Kč | 21 850,20 Kč |
| 28 000 | 1,06184 Kč | 29 731,52 Kč |
| 40 000 | 1,03029 Kč | 41 211,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |












