Charger IC Lithium Ion/Polymer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ21040DBVT

DigiKey Part Number
296-44196-2-ND - Tape & Reel (TR)
296-44196-1-ND - Cut Tape (CT)
296-44196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ21040DBVT
Description
IC BATT CHG LI-ION 1CELL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
BQ21040DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Texas Instruments
Voltage - Supply (Max)
6.45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
USB
Part Status
Active
Operating Temperature
0°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
SOT-23-6
Current - Charging
Constant - Programmable
Supplier Device Package
SOT-23-6
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Base Product Number
Charge Current - Max
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1027,29700 Kč272,97 Kč
2524,81120 Kč620,28 Kč
10022,08570 Kč2 208,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,78636 Kč5 196,59 Kč
50020,00228 Kč10 001,14 Kč
75019,60989 Kč14 707,42 Kč
1 25019,17504 Kč23 968,80 Kč
1 75018,92100 Kč33 111,75 Kč
2 50018,67646 Kč46 691,15 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč