RF EMI Shielding Sheet Flexield IFL Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.008" (0.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFL12-200PD300X200

DigiKey Part Number
445-IFL12-200PD300X200-ND
Manufacturer
Manufacturer Product Number
IFL12-200PD300X200
Description
RF EMI SHIELD SHEET 300MMX200MM
Customer Reference
Detailed Description
RF EMI Shielding Sheet Flexield IFL Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.008" (0.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Sheet
Length
11.811" (300.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Double Sided
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1544,69000 Kč544,69 Kč
10437,97600 Kč4 379,76 Kč
25411,33400 Kč10 283,35 Kč
120378,98592 Kč45 478,31 Kč
Manufacturers Standard Package
Unit Price without VAT:544,69000 Kč
Unit Price with VAT:659,07490 Kč