MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

CGJ3E2X7R1H103K080AA | |
|---|---|
DigiKey Part Number | 445-8116-2-ND - Tape & Reel (TR) 445-8116-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1H103K080AA |
Description | CAP CER 10000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1H103K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H103K080AA | TDK | 1 834 446 | 445-5662-1-ND | 2,10000 Kč | MFR Recommended |
| 06035C103K4T2A | KYOCERA AVX | 14 298 | 478-KAM15AR71H103KTCT-ND | 5,46000 Kč | Direct |
| 06035C103K4T4A | KYOCERA AVX | 41 867 | 478-KAM15AR71H103KMCT-ND | 5,46000 Kč | Direct |
| 06035C103K4T4H | KYOCERA AVX | 0 | 478-06035C103K4T4HTR-ND | 0,97705 Kč | Direct |
| C0603T103K5RACTU | KEMET | 749 | 399-C0603T103K5RACTUCT-ND | 15,54000 Kč | Direct |




