
C0603T103K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603T103K5RALTUTR-ND - Tape & Reel (TR) 399-C0603T103K5RALTUCT-ND - Cut Tape (CT) 399-C0603T103K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T103K5RALTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T103K5RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 50 | 7,38280 Kč | 369,14 Kč |
| 100 | 6,67740 Kč | 667,74 Kč |
| 500 | 5,48972 Kč | 2 744,86 Kč |
| 1 000 | 5,12267 Kč | 5 122,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,57205 Kč | 18 288,20 Kč |
| 8 000 | 4,36737 Kč | 34 938,96 Kč |
| 12 000 | 4,26483 Kč | 51 177,96 Kč |
| 20 000 | 4,15120 Kč | 83 024,00 Kč |
| 28 000 | 4,08476 Kč | 114 373,28 Kč |
| 40 000 | 4,02082 Kč | 160 832,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

