C0603T103J5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,42626 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,30980 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,02822 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,78758 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T103J5RACTU

DigiKey Part Number
399-20387-2-ND - Tape & Reel (TR)
399-20387-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603T103J5RACTU
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T103J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T103J5RALKEMET0399-C0603T103J5RAL-ND7,42626 KčParametric Equivalent
C0603T103J5RALTUKEMET0399-C0603T103J5RALTUTR-ND6,30980 KčParametric Equivalent
C0603T103J5RCLKEMET0399-C0603T103J5RCL-ND10,02822 KčParametric Equivalent
C0603T103J5RCLTUKEMET0399-C0603T103J5RCLTUTR-ND7,78758 KčParametric Equivalent
CGJ3E2C0G1H103J080AATDK0445-8115-1-ND8,40000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,30980 Kč25 239,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30980 Kč
Unit Price with VAT:7,63486 Kč