Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T103J5RACTU | KEMET | 0 | 399-20387-1-ND | 6,30980 Kč | Parametric Equivalent |
| C0603T103J5RAL | KEMET | 0 | 399-C0603T103J5RAL-ND | 7,42626 Kč | Parametric Equivalent |
| C0603T103J5RALTU | KEMET | 0 | 399-C0603T103J5RALTUTR-ND | 6,30980 Kč | Parametric Equivalent |
| C0603T103J5RCLTU | KEMET | 0 | 399-C0603T103J5RCLTUTR-ND | 7,78758 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 409 | 10,02822 Kč | 4 101,54 Kč |
| Unit Price without VAT: | 10,02822 Kč |
|---|---|
| Unit Price with VAT: | 12,13415 Kč |





