10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T103K5RACTU

DigiKey Part Number
399-C0603T103K5RACTUTR-ND - Tape & Reel (TR)
399-C0603T103K5RACTUCT-ND - Cut Tape (CT)
399-C0603T103K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603T103K5RACTU
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T103K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T103K5RALTUKEMET48 889399-C0603T103K5RALTUCT-ND15,54000 KčParametric Equivalent
In-Stock: 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,65900 Kč96,59 Kč
507,38280 Kč369,14 Kč
1006,67740 Kč667,74 Kč
5005,48972 Kč2 744,86 Kč
1 0005,12267 Kč5 122,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,57205 Kč18 288,20 Kč
8 0004,36737 Kč34 938,96 Kč
12 0004,26483 Kč51 177,96 Kč
20 0004,15120 Kč83 024,00 Kč
28 0004,08476 Kč114 373,28 Kč
40 0004,02082 Kč160 832,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč