
06035C103K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H103KMTR-ND - Tape & Reel (TR) 478-KAM15AR71H103KMCT-ND - Cut Tape (CT) 478-KAM15AR71H103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103K4T4A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 50 | 2,28460 Kč | 114,23 Kč |
| 100 | 2,01370 Kč | 201,37 Kč |
| 500 | 1,55806 Kč | 779,03 Kč |
| 1 000 | 1,41799 Kč | 1 417,99 Kč |
| 2 500 | 1,27021 Kč | 3 175,53 Kč |
| 5 000 | 1,18122 Kč | 5 906,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,07142 Kč | 16 071,30 Kč |
| 30 000 | 1,01767 Kč | 30 530,10 Kč |
| 45 000 | 0,99075 Kč | 44 583,75 Kč |
| 75 000 | 0,96091 Kč | 72 068,25 Kč |
| 105 000 | 0,94347 Kč | 99 064,35 Kč |
| 150 000 | 0,92669 Kč | 139 003,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

