CGJ3E2X7R1C103K080AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 1 834 636
Unit Price: 2,10000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 4 843
Unit Price: 7,14000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 6,30980 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,77531 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,19603 Kč
Datasheet

Upgrade


KEMET
In Stock: 749
Unit Price: 15,54000 Kč
Datasheet

Upgrade


KEMET
In Stock: 48 889
Unit Price: 15,54000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 19,53000 Kč
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2X7R1C103K080AA

DigiKey Part Number
445-8130-2-ND - Tape & Reel (TR)
445-8130-1-ND - Cut Tape (CT)
445-8130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1C103K080AA
Description
CAP CER 10000PF 16V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1C103K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H103K080AATDK1 834 636445-5662-1-ND2,10000 KčMFR Recommended
KAM15AR71C103KTKYOCERA AVX4 843478-KAM15AR71C103KTCT-ND7,14000 KčDirect
C0603T103J5RACTUKEMET0399-20387-1-ND6,30980 KčUpgrade
C0603T103K1RACTUKEMET0399-C0603T103K1RACTUTR-ND4,77531 KčUpgrade
C0603T103K3RBLTUKEMET0399-C0603T103K3RBLTUTR-ND4,19603 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes