
KAM15AR71C103KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C103KTTR-ND - Tape & Reel (TR) 478-KAM15AR71C103KTCT-ND - Cut Tape (CT) 478-KAM15AR71C103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71C103KT |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71C103KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 50 | 3,17060 Kč | 158,53 Kč |
| 100 | 2,81580 Kč | 281,58 Kč |
| 500 | 2,21780 Kč | 1 108,90 Kč |
| 1 000 | 2,03324 Kč | 2 033,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,75696 Kč | 7 027,84 Kč |
| 8 000 | 1,65438 Kč | 13 235,04 Kč |
| 12 000 | 1,60299 Kč | 19 235,88 Kč |
| 20 000 | 1,54603 Kč | 30 920,60 Kč |
| 28 000 | 1,51275 Kč | 42 357,00 Kč |
| 40 000 | 1,48072 Kč | 59 228,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

