CGJ2B3X7R1H103K050BB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1 409 897
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 65 657
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 48 009
Unit Price: 2,10000 Kč
Datasheet

Direct


KEMET
In Stock: 1 647
Unit Price: 13,23000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 13,23000 Kč
Datasheet

Direct


KEMET
In Stock: 660
Unit Price: 17,64000 Kč
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B3X7R1H103K050BB

DigiKey Part Number
445-13304-2-ND - Tape & Reel (TR)
445-13304-1-ND - Cut Tape (CT)
445-13304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B3X7R1H103K050BB
Description
CAP CER 10000PF 50V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B3X7R1H103K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes