
C0402T103K5RCLTU | |
|---|---|
DigiKey Part Number | 399-C0402T103K5RCLTUTR-ND - Tape & Reel (TR) 399-C0402T103K5RCLTUCT-ND - Cut Tape (CT) 399-C0402T103K5RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T103K5RCLTU |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T103K5RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 50 | 8,51260 Kč | 425,63 Kč |
| 100 | 7,72520 Kč | 772,52 Kč |
| 500 | 6,39558 Kč | 3 197,79 Kč |
| 1 000 | 5,98443 Kč | 5 984,43 Kč |
| 2 500 | 5,55061 Kč | 13 876,52 Kč |
| 5 000 | 5,28902 Kč | 26 445,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,07364 Kč | 50 736,40 Kč |
| 20 000 | 4,89629 Kč | 97 925,80 Kč |
| 30 000 | 4,80744 Kč | 144 223,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

