10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

CGA2B3X7R1H103K050BB

DigiKey Part Number
445-6893-2-ND - Tape & Reel (TR)
445-6893-1-ND - Cut Tape (CT)
445-6893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H103K050BB
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H103K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 410 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
500,66780 Kč33,39 Kč
1000,57320 Kč57,32 Kč
5000,41576 Kč207,88 Kč
1 0000,36726 Kč367,26 Kč
2 5000,31656 Kč791,40 Kč
5 0000,28599 Kč1 429,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,25347 Kč2 534,70 Kč
20 0000,23342 Kč4 668,40 Kč
30 0000,22340 Kč6 702,00 Kč
50 0000,21230 Kč10 615,00 Kč
70 0000,20581 Kč14 406,70 Kč
100 0000,19958 Kč19 958,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč