Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

C0402T103K5RALTU | |
|---|---|
DigiKey Part Number | 399-14472-2-ND - Tape & Reel (TR) 399-14472-1-ND - Cut Tape (CT) 399-14472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T103K5RALTU |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T103K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 50 | 6,21540 Kč | 310,77 Kč |
| 100 | 5,60230 Kč | 560,23 Kč |
| 500 | 4,56622 Kč | 2 283,11 Kč |
| 1 000 | 4,24622 Kč | 4 246,22 Kč |
| 2 500 | 3,90874 Kč | 9 771,85 Kč |
| 5 000 | 3,70522 Kč | 18 526,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,53772 Kč | 35 377,20 Kč |
| 20 000 | 3,39979 Kč | 67 995,80 Kč |
| 30 000 | 3,33069 Kč | 99 920,70 Kč |
| 50 000 | 3,25409 Kč | 162 704,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |







