


AC0402KPX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-3267-2-ND - Tape & Reel (TR) 311-3267-1-ND - Cut Tape (CT) 311-3267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KPX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KPX7R9BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,68800 Kč | 6,88 Kč |
| 50 | 0,46720 Kč | 23,36 Kč |
| 100 | 0,39630 Kč | 39,63 Kč |
| 500 | 0,28280 Kč | 141,40 Kč |
| 1 000 | 0,24776 Kč | 247,76 Kč |
| 2 500 | 0,21114 Kč | 527,85 Kč |
| 5 000 | 0,18912 Kč | 945,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,13379 Kč | 6 689,50 Kč |
| 100 000 | 0,12480 Kč | 12 480,00 Kč |
| 150 000 | 0,12030 Kč | 18 045,00 Kč |
| 250 000 | 0,11532 Kč | 28 830,00 Kč |
| 350 000 | 0,11240 Kč | 39 340,00 Kč |
| 500 000 | 0,10960 Kč | 54 800,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

