6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X7R2A682K080AA

DigiKey Part Number
445-5811-2-ND - Tape & Reel (TR)
445-5811-1-ND - Cut Tape (CT)
445-5811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R2A682K080AA
Description
CAP CER 6800PF 100V X7R 0603
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R2A682K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1C0G2A682J080ACTDK14 518445-172686-1-ND4,83000 KčDirect
CGA3E2X8R2A682K080AATDK11 614445-5902-1-ND3,15000 KčUpgrade
06031C682K4T4AKYOCERA AVX0478-KAM15AR72A682KMTR-ND0,24568 KčDirect
C0603C682K1RACAUTOKEMET1 200399-15896-1-ND6,93000 KčDirect
GCM188R72A682KA37DMurata Electronics27 427490-8030-1-ND2,10000 KčDirect
In-Stock: 5 857
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,26000 Kč12,60 Kč
500,86520 Kč43,26 Kč
1000,74750 Kč74,75 Kč
5000,54972 Kč274,86 Kč
1 0000,48883 Kč488,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,38642 Kč1 545,68 Kč
8 0000,35366 Kč2 829,28 Kč
12 0000,33728 Kč4 047,36 Kč
20 0000,31914 Kč6 382,80 Kč
28 0000,30854 Kč8 639,12 Kč
40 0000,29834 Kč11 933,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč