
C3225X7R2E104K200AA | |
|---|---|
DigiKey Part Number | 445-2295-2-ND - Tape & Reel (TR) 445-2295-1-ND - Cut Tape (CT) 445-2295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2E104K200AA |
Description | CAP CER 0.1UF 250V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2E104K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7T2J104K160AC | TDK | 74 121 | 445-7766-1-ND | 14,70000 Kč | Similar |
| 1210PC104KAT1A | KYOCERA AVX | 7 192 | 478-3982-1-ND | 10,92000 Kč | Direct |
| 1210VC104KAT2A | KYOCERA AVX | 0 | 1210VC104KAT2A-ND | 5,65413 Kč | Direct |
| C1210C104KARACTU | KEMET | 8 563 | 399-C1210C104KARACTUCT-ND | 11,97000 Kč | Direct |
| CC1210KKX7RYBB104 | YAGEO | 1 605 | 311-2044-1-ND | 13,02000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 50 | 5,06060 Kč | 253,03 Kč |
| 100 | 4,53770 Kč | 453,77 Kč |
| 500 | 3,66122 Kč | 1 830,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,29333 Kč | 3 293,33 Kč |
| 2 000 | 3,07684 Kč | 6 153,68 Kč |
| 3 000 | 2,96842 Kč | 8 905,26 Kč |
| 5 000 | 2,84834 Kč | 14 241,70 Kč |
| 7 000 | 2,77813 Kč | 19 446,91 Kč |
| 10 000 | 2,71059 Kč | 27 105,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

