
C1210C104KARACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104KARACTUTR-ND - Tape & Reel (TR) 399-C1210C104KARACTUCT-ND - Cut Tape (CT) 399-C1210C104KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104KARACTU |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 50 | 5,54760 Kč | 277,38 Kč |
| 100 | 4,98910 Kč | 498,91 Kč |
| 500 | 4,04296 Kč | 2 021,48 Kč |
| 1 000 | 3,75108 Kč | 3 751,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,44292 Kč | 8 607,30 Kč |
| 5 000 | 3,25721 Kč | 16 286,05 Kč |
| 7 500 | 3,16423 Kč | 23 731,72 Kč |
| 12 500 | 3,06117 Kč | 38 264,62 Kč |
| 17 500 | 3,00093 Kč | 52 516,28 Kč |
| 25 000 | 2,94297 Kč | 73 574,25 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

