Upgrade
Similar
Similar
Similar
Similar

1210VC104KAT2A | |
|---|---|
DigiKey Part Number | 1210VC104KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210VC104KAT2A |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210VC104KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210VC104JAT2A | KYOCERA AVX | 0 | 1210VC104JAT2A-ND | 0,22767 Kč | Upgrade |
| 1210PC104KAT1A | KYOCERA AVX | 7 192 | 478-3982-1-ND | 0,44000 Kč | Similar |
| C1210C104KARACTU | KEMET | 8 563 | 399-C1210C104KARACTUCT-ND | 0,48000 Kč | Similar |
| C3225X7R2E104K200AA | TDK | 1 726 | 445-2295-1-ND | 0,45000 Kč | Similar |
| GRM32DR72E104KW01L | Murata Electronics | 9 185 | 490-3541-1-ND | 0,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,65413 Kč | 11 308,26 Kč |
| Unit Price without VAT: | 5,65413 Kč |
|---|---|
| Unit Price with VAT: | 6,84150 Kč |






