
GRM32DR72E104KW01L | |
|---|---|
DigiKey Part Number | 490-3541-2-ND - Tape & Reel (TR) 490-3541-1-ND - Cut Tape (CT) 490-3541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR72E104KW01L |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR72E104KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 50 | 5,25780 Kč | 262,89 Kč |
| 100 | 4,72040 Kč | 472,04 Kč |
| 500 | 3,81450 Kč | 1 907,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,43401 Kč | 3 434,01 Kč |
| 2 000 | 3,21070 Kč | 6 421,40 Kč |
| 3 000 | 3,09888 Kč | 9 296,64 Kč |
| 5 000 | 2,97495 Kč | 14 874,75 Kč |
| 7 000 | 2,90255 Kč | 20 317,85 Kč |
| 10 000 | 2,83288 Kč | 28 328,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

