
1210PC104KAT1A | |
|---|---|
DigiKey Part Number | 478-3982-2-ND - Tape & Reel (TR) 478-3982-1-ND - Cut Tape (CT) 478-3982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210PC104KAT1A |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210PC104KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 50 | 4,95560 Kč | 247,78 Kč |
| 100 | 4,44530 Kč | 444,53 Kč |
| 500 | 3,58436 Kč | 1 792,18 Kč |
| 1 000 | 3,31831 Kč | 3 318,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,91951 Kč | 11 678,04 Kč |
| 8 000 | 2,77129 Kč | 22 170,32 Kč |
| 12 000 | 2,69705 Kč | 32 364,60 Kč |
| 20 000 | 2,61478 Kč | 52 295,60 Kč |
| 28 000 | 2,56666 Kč | 71 866,48 Kč |
| 40 000 | 2,52040 Kč | 100 816,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

