0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7T2J104K160AC

DigiKey Part Number
445-7766-2-ND - Tape & Reel (TR)
445-7766-1-ND - Cut Tape (CT)
445-7766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7T2J104K160AC
Description
CAP CER 0.1UF 630V X7T 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7T2J104K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,09200 Kč90,92 Kč
506,92100 Kč346,05 Kč
1006,25110 Kč625,11 Kč
5005,12268 Kč2 561,34 Kč
1 0004,77411 Kč4 774,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,35908 Kč8 718,16 Kč
4 0004,12968 Kč16 518,72 Kč
6 0004,01482 Kč24 088,92 Kč
10 0003,88749 Kč38 874,90 Kč
14 0003,81306 Kč53 382,84 Kč
20 0003,74144 Kč74 828,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč