Ceramic Capacitor Kit 0.1µF ~ 15µF 100 ~ 630V Surface Mount, MLCC 115 Pieces (23 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-MVHC01-E3-KIT

DigiKey Part Number
445-9009-KIT-ND
Manufacturer
Manufacturer Product Number
C-MVHC01-E3-KIT
Description
CAP KIT CERAMIC 0.1UF-15UF 115PC
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.1µF ~ 15µF 100 ~ 630V Surface Mount, MLCC 115 Pieces (23 Values - 5 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
TDK
Voltage - Rated
100 ~ 630V
Series
Tolerance
±10%, ±20%
Packaging
Book
Applications
General Purpose
Part Status
Discontinued at DigiKey
Quantity
115 Pieces (23 Values - 5 Each)
Kit Type
Ceramic
Packages Included
0603 ~ 2220 (1608 ~ 5750 Metric)
Capacitance Range
0.1µF ~ 15µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Book
QuantityUnit PriceExt Price
11 718,06000 Kč1 718,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 718,06000 Kč
Unit Price with VAT:2 078,85260 Kč
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
C2012X7S2A105K125ABCAP CER 1UF 100V X7S 08055
C1608X7S2A104K080ABCAP CER 0.1UF 100V X7S 06035
C5750X7S2A106M230KBCAP CER 10UF 100V X7S 22205
C3216X7S2A225K160ABCAP CER 2.2UF 100V X7S 12065
Show More